Part Details for MFN3WSDTF52-1M15 by YAGEO Corporation
Overview of MFN3WSDTF52-1M15 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN3WSDTF52-1M15
MFN3WSDTF52-1M15 CAD Models
MFN3WSDTF52-1M15 Part Data Attributes
|
MFN3WSDTF52-1M15
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN3WSDTF52-1M15
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 1150000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 1150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFN3WSDTF52-1M15
This table gives cross-reference parts and alternative options found for MFN3WSDTF52-1M15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN3WSDTF52-1M15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR3WSDBFFKK1M15 | Fixed Resistor, Metal Film, 3W, 1150000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSDTF52-1M15 vs MFR3WSDBFFKK1M15 |
MFN3WSDRF52-1M15 | Fixed Resistor, Metal Film, 3W, 1150000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSDTF52-1M15 vs MFN3WSDRF52-1M15 |
MFR3WSDB-FFK1M15 | Fixed Resistor, Metal Film, 3W, 1150000ohm, 500V, 0.5% +/-Tol, | YAGEO Corporation | MFN3WSDTF52-1M15 vs MFR3WSDB-FFK1M15 |
MFN3WSDBFM1M15 | Fixed Resistor, Metal Film, 3W, 1150000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSDTF52-1M15 vs MFN3WSDBFM1M15 |
MFN3WSDRF73-1M15 | Fixed Resistor, Metal Film, 3W, 1150000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSDTF52-1M15 vs MFN3WSDRF73-1M15 |
MFR3WSDBF52-1M15 | Fixed Resistor, Metal Film, 3W, 1150000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSDTF52-1M15 vs MFR3WSDBF52-1M15 |
MFR3WSDBFFFK1M15 | Fixed Resistor, Metal Film, 3W, 1150000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSDTF52-1M15 vs MFR3WSDBFFFK1M15 |
MFR3WSDBFM1M15 | Fixed Resistor, Metal Film, 3W, 1150000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSDTF52-1M15 vs MFR3WSDBFM1M15 |
MFN3WSDBFMR1M15 | Fixed Resistor, Metal Film, 3W, 1150000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSDTF52-1M15 vs MFN3WSDBFMR1M15 |
MFR3WSDTF73-1M15 | Fixed Resistor, Metal Film, 3W, 1150000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSDTF52-1M15 vs MFR3WSDTF73-1M15 |