Part Details for MFN1WSFRF52-21K by YAGEO Corporation
Overview of MFN1WSFRF52-21K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN1WSFRF52-21K
MFN1WSFRF52-21K CAD Models
MFN1WSFRF52-21K Part Data Attributes
|
MFN1WSFRF52-21K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN1WSFRF52-21K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 21000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Total Weight | 322 | |
Category CO2 Kg | 3.5 | |
CO2 | 1127 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
CAS Accounted for Wt | 64 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFN1WSFRF52-21K
This table gives cross-reference parts and alternative options found for MFN1WSFRF52-21K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN1WSFRF52-21K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSFTF-21K0 | Fixed Resistor, Metal Film, 1W, 21000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN1WSFRF52-21K vs MFR1WSFTF-21K0 |
MFR1WSFTF7221K | Fixed Resistor, Metal Film, 1W, 21000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN1WSFRF52-21K vs MFR1WSFTF7221K |
MFR1WSFRFAV21K0 | Fixed Resistor, Metal Film, 1W, 21000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN1WSFRF52-21K vs MFR1WSFRFAV21K0 |
MFN1WSFTFAV21K | Fixed Resistor, Metal Film, 1W, 21000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN1WSFRF52-21K vs MFN1WSFTFAV21K |
MFR1WSFTF5221K0 | Fixed Resistor, Metal Film, 1W, 21000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN1WSFRF52-21K vs MFR1WSFTF5221K0 |
MFN1WSFBFMB21K | Fixed Resistor, Metal Film, 1W, 21000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN1WSFRF52-21K vs MFN1WSFBFMB21K |
RMFS1WD2102F-52-T20 | Fixed Resistor, Metal Film, 1W, 21000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN1WSFRF52-21K vs RMFS1WD2102F-52-T20 |
MFR1WSFTFPN21K0 | Fixed Resistor, Metal Film, 1W, 21000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN1WSFRF52-21K vs MFR1WSFTFPN21K0 |
MFR1WSFBFAV21K0 | Fixed Resistor, Metal Film, 1W, 21000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN1WSFRF52-21K vs MFR1WSFBFAV21K0 |
MFR1WSFBFM21K0 | Fixed Resistor, Metal Film, 1W, 21000ohm, 400V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN1WSFRF52-21K vs MFR1WSFBFM21K0 |