Part Details for MFN100FBFFKK3R09 by YAGEO Corporation
Overview of MFN100FBFFKK3R09 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN100FBFFKK3R09
MFN100FBFFKK3R09 CAD Models
MFN100FBFFKK3R09 Part Data Attributes
|
MFN100FBFFKK3R09
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN100FBFFKK3R09
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 3.09ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3.09 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN100FBFFKK3R09
This table gives cross-reference parts and alternative options found for MFN100FBFFKK3R09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN100FBFFKK3R09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMF1WD3R09F-52-BL | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 3.09ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFN100FBFFKK3R09 vs RMF1WD3R09F-52-BL |
MFR100FRF73-3R09 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 3.09ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN100FBFFKK3R09 vs MFR100FRF73-3R09 |
MFN100FBFFFK3R09 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 3.09ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN100FBFFKK3R09 vs MFN100FBFFFK3R09 |
FMF100FBFMB3R09 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 3.09ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN100FBFFKK3R09 vs FMF100FBFMB3R09 |
MFN100FRFPN3R09 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 3.09ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN100FBFFKK3R09 vs MFN100FRFPN3R09 |
FMF100FTFPN3R09 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 3.09ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN100FBFFKK3R09 vs FMF100FTFPN3R09 |
MFN100FBF52-3R09 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 3.09ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN100FBFFKK3R09 vs MFN100FBF52-3R09 |
MFR100FRFPN3R09 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 3.09ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN100FBFFKK3R09 vs MFR100FRFPN3R09 |
MFN100FTF52-3R09 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 3.09ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN100FBFFKK3R09 vs MFN100FTF52-3R09 |
MFN100FTFFT3R09 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 3.09ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN100FBFFKK3R09 vs MFN100FTFFT3R09 |