Part Details for MFN100DBCFFK1K8 by YAGEO Corporation
Overview of MFN100DBCFFK1K8 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN100DBCFFK1K8
MFN100DBCFFK1K8 CAD Models
MFN100DBCFFK1K8 Part Data Attributes
|
MFN100DBCFFK1K8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN100DBCFFK1K8
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 1800ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFN100DBCFFK1K8
This table gives cross-reference parts and alternative options found for MFN100DBCFFK1K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN100DBCFFK1K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100DBC52-1K8 | Fixed Resistor, Metal Film, 1W, 1800ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DBCFFK1K8 vs MFR100DBC52-1K8 |
MFN100DBCFKK1K8 | Fixed Resistor, Metal Film, 1W, 1800ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DBCFFK1K8 vs MFN100DBCFKK1K8 |
MFR100DRCFT1K8 | Fixed Resistor, Metal Film, 1W, 1800ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DBCFFK1K8 vs MFR100DRCFT1K8 |
MFN100DBCM1K8 | Fixed Resistor, Metal Film, 1W, 1800ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DBCFFK1K8 vs MFN100DBCM1K8 |
MFR100DTCMR1K80 | Fixed Resistor, Metal Film, 1W, 1800ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DBCFFK1K8 vs MFR100DTCMR1K80 |
MFR100DTCM1K80 | Fixed Resistor, Metal Film, 1W, 1800ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DBCFFK1K8 vs MFR100DTCM1K80 |
MFR100DRC951K80 | Fixed Resistor, Metal Film, 1W, 1800ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DBCFFK1K8 vs MFR100DRC951K80 |
MFN100DTCFT1K8 | Fixed Resistor, Metal Film, 1W, 1800ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DBCFFK1K8 vs MFN100DTCFT1K8 |
MFR100DTC73-1K8 | Fixed Resistor, Metal Film, 1W, 1800ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DBCFFK1K8 vs MFR100DTC73-1K8 |
MFR100DTCPN1K8 | Fixed Resistor, Metal Film, 1W, 1800ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN100DBCFFK1K8 vs MFR100DTCPN1K8 |