Part Details for MFMCA0100NJD by Panasonic Electronic Components
Overview of MFMCA0100NJD by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFMCA0100NJD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFMCA0100NJD-ND
|
DigiKey | MOTOR CABLE 10M FOR MSME Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$616.7200 | Buy Now |
DISTI #
70612835
|
RS | Motor Cable, 10m, For MSME 50W-750W | Panasonic Industrial Automation MFMCA0100NJD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$579.2900 / $622.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$499.5400 / $528.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$499.5400 / $528.7300 | Buy Now |