Part Details for MFMCA0032FCD by Panasonic Electronic Components
Overview of MFMCA0032FCD by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFMCA0032FCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-3645-ND
|
DigiKey | 3M 0.9KW 2.0KW POWER CABLE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$417.8920 / $459.6800 | Buy Now |
DISTI #
70612815
|
RS | Power Cable, With Brake, 0.9kW-2.0kW, 3m | Panasonic Industrial Automation MFMCA0032FCD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$497.2500 | RFQ |
|
Onlinecomponents.com | Cable Assembly Power 3m 14AWG/18AWG 9POS Circular to ((3 Rod Terminal/Round Terminal)/2Round Terminal) 9 to 9 POS RoHS: Compliant | 0 |
|
$372.3400 / $394.1000 | Buy Now |
|
Master Electronics | Cable Assembly Power 3m 14AWG/18AWG 9POS Circular to ((3 Rod Terminal/Round Terminal)/2Round Terminal) 9 to 9 POS RoHS: Compliant | 0 |
|
$372.3400 / $394.1000 | Buy Now |