There are no models available for this part yet.
Overview of MFM-15-3.3 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MFM-15-3.3 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AH7286
|
Newark | Power Supply, Ac-Dc, 3.3V, 3.5A, No. Of Outputs:1 Output, Power Rating (Covection Cooling):11.6W, Power Rating (Forced Cooling):-, Input Voltage Vac:80V Ac To 264V Ac, Power Supply Output Type:Fixed, Output Voltage - Output 1:3.3V, Rohs Compliant: Yes |Mean Well MFM-15-3.3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$14.4000 / $15.5600 | Buy Now | |
DISTI #
1866-MFM-15-3.3-ND
|
DigiKey | AC/DC CONVERTER 3.3V 12W Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$10.4304 / $11.7500 | Buy Now | |
DISTI #
MFM-15-3.3
|
Avnet Americas | AC/DC Power Supply Single-OUT 3.3V 3.5A 11.6W Thru-Hole - Boxed Product (Development Kits) (Alt: MFM-15-3.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$9.1000 / $10.3000 | Buy Now | |
DISTI #
709-MFM-15-3.3
|
Mouser Electronics | AC/DC Power Modules 11.6W 3.3V 3.5A 1.93X0.94 Med Open RoHS: Compliant | 7 |
|
$10.5000 / $11.3300 | Buy Now | |
DISTI #
71099808
|
RS | Power Supply, AC-DC, Open Frame, Medical, 15W, 3.3V@3.5A, 80-264V In | MEAN WELL MFM-15-3.3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1600 / $11.8700 | RFQ | |
Future Electronics | 15W High Reliable Green Medical On Board Type Power Supply O/P +3.3V3.5A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$10.3000 / $10.8200 | Buy Now | ||
Onlinecomponents.com | AC-DC Medical Open frame power supply - Output 3.3VDC at 3.5A - PCB mount - 2xMOPP RoHS: Compliant | 1 Factory Stock |
|
$9.1000 / $10.3000 | Buy Now | ||
DISTI #
000000000005618445
|
Sager | AC/DC Power Modules 11.6W 3.3V 3.5A 1.93X0.94 Med Open Min Qty: 1 | 0 |
|
$9.1000 / $10.3000 | Buy Now | |
Master Electronics | AC-DC Medical Open frame power supply - Output 3.3VDC at 3.5A - PCB mount - 2xMOPP RoHS: Compliant | 1 Factory Stock |
|
$9.1000 / $10.3000 | Buy Now | ||
Neutron USA | AC/DC Power Supply 11.6W 3.3V 3.5A 1.93X0.94 Med Open frame, 2xMOPP, 4-DIP TH, Input: 80-264VAC | 50 |
|
$57.4800 | Buy Now |
CAD Models for MFM-15-3.3 by Mean Well
Part Data Attributes for MFM-15-3.3 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
Module
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
IEC, EN
|
Efficiency (Main Output)
|
83.5%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
80 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
49 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-35 °C
|
Output Current-Max
|
3.5 A
|
Output Voltage-Max
|
3.366 V
|
Output Voltage-Min
|
3.234 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.053025 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
11.6 W
|
Trim/Adjustable Output
|
NO
|
Width
|
23.8 mm
|