MFM-15-24
Mean Well
Description: AC-DC Regulated Power Supply Module,

Overview of MFM-15-24 by Mean Well

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MFM-15-24 by Mean Well

Part # Manufacturer Description Stock Price Buy
DISTI # 01AH7285
Newark Power Supply, Ac-Dc, 24V, 0.63A, No. Of Outputs:1 Output, Power Rating (Covection Cooling):15W, Power Rating (Forced Cooling):-, Input Voltage Vac:80V Ac To 264V Ac, Power Supply Output Type:Fixed, Output Voltage - Output 1:24V, Rohs Compliant: Yes |Mean Well MFM-15-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 22
  • 1 $14.6800
  • 10 $14.1600
  • 25 $13.7800
  • 50 $13.4000
  • 100 $13.0000
$13.0000 / $14.6800 Buy Now
DISTI # 1866-5323-ND
DigiKey AC/DC CONVERTER 24V 15W Min Qty: 1 Lead time: 12 Weeks Container: Box 13
In Stock
  • 1 $11.7500
  • 5 $11.0720
  • 10 $10.7910
  • 25 $10.4304
$10.4304 / $11.7500 Buy Now
DISTI # MFM-15-24
Avnet Americas AC/DC Power Supply Single-OUT 24V 0.63A 15.1W Thru-Hole - Boxed Product (Development Kits) (Alt: MFM-15-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box 0
  • 1 $10.3000
  • 5 $9.8000
  • 10 $9.3000
  • 20 $9.1000
$9.1000 / $10.3000 Buy Now
DISTI # 709-MFM-15-24
Mouser Electronics AC/DC Power Modules 15.1W 24V 0.63A 1.93X0.94 Med Open RoHS: Compliant 325
  • 1 $10.7700
  • 10 $10.3200
  • 25 $10.0700
  • 200 $10.0600
$10.0600 / $10.7700 Buy Now
DISTI # 71099807
RS Power Supply, AC-DC, Open Frame, Medical, 15W, 24V@0.63A, 80-264V In | MEAN WELL MFM-15-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 17
  • 1 $11.8700
  • 10 $11.3900
  • 25 $11.1600
  • 50 $10.9200
  • 100 $10.6800
$10.6800 / $11.8700 Buy Now
Future Electronics MFM-15 Series 15 W 24 V Output Open Frame Green Medical On Board Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Tray 0
Tray
  • 1 $10.8200
  • 4 $10.6700
  • 15 $10.5300
  • 25 $10.4700
  • 50 $10.3000
$10.3000 / $10.8200 Buy Now
Onlinecomponents.com AC/DC Power Supply - 1 Output - 34V@0.63A - 16.5W RoHS: Compliant 40 In Stock
  • 1 $10.3000
  • 5 $9.8000
  • 10 $9.3000
  • 20 $9.1000
$9.1000 / $10.3000 Buy Now
DISTI # 62484123
Verical AC/DC Power Supply Single-OUT 24V 0.63A 15.1W 4-Pin RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2220 Americas - 38
  • 6 $12.4051
  • 10 $11.7722
  • 20 $11.5190
$11.5190 / $12.4051 Buy Now
DISTI # MFM-15-24
TME Converter: AC/DC, 15W, 80÷264VAC, 24VDC, Iout: 630mA, OUT: 1, 86.5% Min Qty: 1 0
  • 1 $10.3000
  • 5 $9.8000
  • 10 $9.3000
  • 20 $9.1000
$9.1000 / $10.3000 RFQ
DISTI # 000000000005618444
Sager AC/DC Power Modules 15.1W 24V 0.63A 1.93X0.94 Med Open Min Qty: 1 100
  • 1 $10.3000
  • 5 $9.8000
  • 10 $9.3000
  • 20 $9.1000
$9.1000 / $10.3000 Buy Now
Master Electronics AC/DC Power Supply - 1 Output - 34V@0.63A - 16.5W RoHS: Compliant 40 In Stock
  • 1 $10.3000
  • 5 $9.8000
  • 10 $9.3000
  • 20 $9.1000
$9.1000 / $10.3000 Buy Now
Neutron USA AC/DC Power Modules 15.1W 24V 0.63A 1.93X0.94 Med Open 50
  • 1 $38.9500
$38.9500 Buy Now

CAD Models for MFM-15-24 by Mean Well
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MFM-15-24 by Mean Well

MFM-15-24
Mean Well
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MEAN WELL ENTERPRISES CO LTD
Package Description
Module
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
19 Weeks, 3 Days
Samacsys Manufacturer
Mean Well
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
IEC, EN
Efficiency (Main Output)
86.5%
Input Voltage-Max
264 V
Input Voltage-Min
80 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X
Length
49 mm
Line Regulation-Max
0.3%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
Output Current-Max
0.63 A
Output Voltage-Max
24.48 V
Output Voltage-Min
23.52 V
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.06363 Vrms
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
15.1 W
Trim/Adjustable Output
NO
Width
23.8 mm
Want to compare parts?
  1. MFM-15-24
    Mean Well
    AC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFM-15-24 by Mean Well.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFM-15-24 by Mean Well

  • Please alert me when MFM-15-24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFM-15-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFM-15-24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFM-15-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFM-15-24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFM-15-24 by Mean Well

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: