-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7277
|
Newark | Power Supply, Ac-Dc, 5V, 1A, No. Of Outputs:1 Output, Power Rating (Covection Cooling):5W, Power Rating (Forced Cooling):-, Input Voltage Vac:80V Ac To 264V Ac, Power Supply Output Type:Fixed, Output Voltage - Output 1:5V, Output Rohs Compliant: Yes |Mean Well MFM-05-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0500 / $9.5500 | Buy Now |
DISTI #
1866-3412-ND
|
DigiKey | AC/DC CONVERTER 5V 5W Min Qty: 1 Lead time: 12 Weeks Container: Box |
533 In Stock |
|
$8.3164 / $9.3700 | Buy Now |
DISTI #
MFM-05-5
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 1A 5W Thru-Hole - Boxed Product (Development Kits) (Alt: MFM-05-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$6.6000 / $7.4000 | Buy Now |
DISTI #
709-MFM05-5
|
Mouser Electronics | Switching Power Supplies 5W 5V 1A Medical Open PS RoHS: Compliant | 232 |
|
$6.7200 / $7.1000 | Buy Now |
DISTI #
71378184
|
RS | Power Supply, AC-DC, Open Frame, Medical,5W, 5V@1A, 80-264V In | MEAN WELL MFM-05-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8600 | RFQ |
|
Future Electronics | MFM Series 5 W 5 V Open Frame Miniature AC/DC Medical On Board Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$7.4000 / $7.7700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 5V@1A - 5W RoHS: Compliant |
370 In Stock 52 Factory Stock |
|
$6.6000 / $7.4000 | Buy Now |
DISTI #
80929557
|
Verical | AC/DC Power Supply Single-OUT 5V 1A 5W 4-Pin RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2233 | Americas - 359 |
|
$7.7647 / $8.3529 | Buy Now |
DISTI #
78826502
|
Verical | AC/DC Power Supply Single-OUT 5V 1A 5W 4-Pin RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 95 |
|
$6.9882 / $7.5176 | Buy Now |
DISTI #
MFM-05-5
|
TME | Converter: AC/DC, 5W, Uin: 80÷264VAC, 5VDC, Iout: 1A, OUT: 1, 80%, PCB Min Qty: 1 | 95 |
|
$6.6000 / $7.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFM-05-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MFM-05-5
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |