MFLA1206R5000FS
Description: Fixed Resistor, Metal Film, 0.5W, 0.5ohm, 0.5V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of MFLA1206R5000FS by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Price & Stock for MFLA1206R5000FS by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MFLA1206R5000FS
Avnet Americas Resistor Current Sense Metal Film 1206 500m Ohm 1% 1/2W ±200ppm/°C T/R - Tape and Reel (Alt: MFLA1206R5000FS) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0568
  • 10,000 $0.0560
  • 20,000 $0.0544
  • 30,000 $0.0536
  • 40,000 $0.0528
  • 50,000 $0.0520
  • 500,000 $0.0512
$0.0512 / $0.0568 Buy Now
DISTI # 504-MFLA1206R5000FS
Mouser Electronics Current Sense Resistors - SMD MFLA, 1206 SIZE, 1/2 Watt, 500 mohm, 200 TCR AEC-Q RoHS: Compliant 3737
  • 1 $0.1700
  • 10 $0.1410
  • 100 $0.1070
  • 500 $0.0810
  • 1,000 $0.0770
  • 2,500 $0.0720
  • 5,000 $0.0600
  • 10,000 $0.0500
$0.0500 / $0.1700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 5,000 $0.0500
$0.0500 Buy Now
DISTI # MFLA1206R5000FS
Avnet Abacus Resistor Current Sense Metal Film 1206 500m Ohm 1% 1/2W �200ppm/�C T/R - Tape and Reel (Alt: MFLA1206R5000FS) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for MFLA1206R5000FS by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MFLA1206R5000FS by Eaton Corporation

MFLA1206R5000FS
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.5 V
Want to compare parts?
  1. MFLA1206R5000FS
    Eaton Corporation
    Fixed Resistor, Metal Film, 0.5W, 0.5ohm, 0.5V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFLA1206R5000FS by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFLA1206R5000FS by Eaton Corporation

  • Please alert me when MFLA1206R5000FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFLA1206R5000FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFLA1206R5000FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFLA1206R5000FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFLA1206R5000FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFLA1206R5000FS by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: