Part Details for MFLA1206R2400FS by Eaton Bussmann
Results Overview of MFLA1206R2400FS by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFLA1206R2400FS Information
MFLA1206R2400FS by Eaton Bussmann is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MFLA1206R2400FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MFLA1206R2400FSTR-ND
|
DigiKey | RES 0.24 OHM 1% 1/2W 1206 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0602 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0500 / $0.0720 | Buy Now |
DISTI #
000000000006420877
|
Sager | Current Sense Resistors - SMD MFLA, 1206 SIZE, 1/2 Watt, 240 mohm, 200 TCR AEC-Q Min Qty: 5000 | 0 |
|
$0.0541 / $0.0571 | Buy Now |