Part Details for MFLA0805R2000FA by Eaton Bussmann
Overview of MFLA0805R2000FA by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFLA0805R2000FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4183
|
Newark | Res, R2, 1%, 0.25W, Metal Film, 0805 Rohs Compliant: Yes |Eaton Bussmann MFLA0805R2000FA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4910 |
|
$0.0970 / $0.1160 | Buy Now |
DISTI #
283-MFLA0805R2000FACT-ND
|
DigiKey | RES 0.2 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9950 In Stock |
|
$0.0425 / $0.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0425 / $0.0610 | Buy Now |
DISTI #
000000000006420845
|
Sager | Current Sense Resistors - SMD MFLA, 0805 SIZE, 1/4 Watt, 200 mohm, 200 TCR AEC-Q Min Qty: 5000 | 0 |
|
$0.0460 / $0.0486 | Buy Now |