Part Details for MFLA0805R1100FA by Eaton Bussmann
Results Overview of MFLA0805R1100FA by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFLA0805R1100FA Information
MFLA0805R1100FA by Eaton Bussmann is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MFLA0805R1100FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4179
|
Newark | Res, R11, 1%, 0.25W, Metal Film, 0805 Rohs Compliant: Yes |Eaton Bussmann MFLA0805R1100FA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2370 |
|
$0.0960 | Buy Now |
DISTI #
283-MFLA0805R1100FACT-ND
|
DigiKey | RES 0.11 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9754 In Stock |
|
$0.0454 / $0.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0425 / $0.0610 | Buy Now |
DISTI #
000000000006420838
|
Sager | Current Sense Resistors - SMD MFLA, 0805 SIZE, 1/4 Watt, 110 mohm, 200 TCR AEC-Q Min Qty: 5000 | 0 |
|
$0.0460 / $0.0486 | Buy Now |