Part Details for MFL0603R0680FA by Eaton Bussmann
Overview of MFL0603R0680FA by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFL0603R0680FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4263
|
Newark | Res, R068, 1%, 0.25W, Metal Film, 0603 Rohs Compliant: Yes |Eaton Bussmann MFL0603R0680FA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 140 |
|
$0.0850 / $0.1140 | Buy Now |
DISTI #
283-MFL0603R0680FACT-ND
|
DigiKey | RES 0.068 OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4805 In Stock |
|
$0.0375 / $0.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0375 / $0.0540 | Buy Now |
DISTI #
000000000006420743
|
Sager | Current Sense Resistors - SMD MFL, 0603 SIZE, 1/4 Watt, 68 mohm, 100 TCR Min Qty: 5000 | 0 |
|
$0.0405 / $0.0455 | Buy Now |