Part Details for MFL0402R4000FP by Eaton Corporation
Results Overview of MFL0402R4000FP by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFL0402R4000FP Information
MFL0402R4000FP by Eaton Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MFL0402R4000FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFL0402R4000FP
|
Avnet Americas | Resistor Current Sense Metal Film 0402 400m Ohm 1% 1/16W ?300ppm/?C T/R - Tape and Reel (Alt: MFL040... more RoHS: Not Compliant Min Qty: 290000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0315 / $0.0335 | Buy Now |
DISTI #
504-MFL0402R4000FP
|
Mouser Electronics | Current Sense Resistors - SMD MFL, 0402 SIZE, 1/16 Watt, 400 mohm, 300 TCR RoHS: Compliant | 10618 |
|
$0.0370 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.0347 / $0.0366 | Buy Now |
Part Details for MFL0402R4000FP
MFL0402R4000FP CAD Models
MFL0402R4000FP Part Data Attributes
|
MFL0402R4000FP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MFL0402R4000FP
Eaton Corporation
Fixed Resistor, Metal Film, 0.0625W, 0.4ohm, 0.1582V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 0.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1582 V |