Part Details for MFKS 4F-PCB by TURCK Inc
Overview of MFKS 4F-PCB by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLEDPCB2 | Renesas Electronics Corporation | LED Test PCBs | |
ZLEDPCB10 | Renesas Electronics Corporation | LED Test PCB - 12x 0.5W | |
ZLEDPCB1B | Renesas Electronics Corporation | LED Test PCB - 3W |
Price & Stock for MFKS 4F-PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35Y0780
|
Newark | Fwp |Turck MFKS 4F-PCB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3000 | Buy Now |
|
Neutron USA | MFKS 4F-PCB, U2-16550 | 50 |
|
$44.9900 | Buy Now |