Part Details for MFK 15 / 1 / 25 / BL by Schutzinger GmbH
Results Overview of MFK 15 / 1 / 25 / BL by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFK 15 / 1 / 25 / BL Information
MFK 15 / 1 / 25 / BL by Schutzinger GmbH is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MFK 15 / 1 / 25 / BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFK15125-BL
|
TME | Test lead, 70VDC, 33VAC, 16A, banana plug 4mm,both sides, blue Min Qty: 1 | 0 |
|
$4.9200 / $5.2500 | RFQ |