There are no models available for this part yet.
Overview of MFK 15 / 1 / 25 / GR by Schutzinger GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MFK 15 / 1 / 25 / GR by Schutzinger GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFK15125-GR
|
TME | Test lead, 70VDC, 33VAC, 16A, banana plug 4mm,both sides, grey Min Qty: 1 | 1 |
|
$5.3200 / $5.6800 | Buy Now |