Part Details for MFK 15 / 1 / 200 / RT by Schutzinger GmbH
Overview of MFK 15 / 1 / 200 / RT by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFK 15 / 1 / 200 / RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFK151200-RT
|
TME | Test lead, 70VDC, 33VAC, 16A, banana plug 4mm,both sides, Len: 2m Min Qty: 1 | 21 |
|
$6.8800 / $7.3400 | Buy Now |