Part Details for MFK 11 / 0.5 / 25 / SW by Schutzinger GmbH
Overview of MFK 11 / 0.5 / 25 / SW by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFK 11 / 0.5 / 25 / SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFK110.525-SW
|
TME | Test lead, 70VDC, 33VAC, 10A, banana plug 2mm,both sides, black Min Qty: 1 | 20 |
|
$3.7100 / $3.9600 | Buy Now |