Part Details for MFK 11 / 0.5 / 50 / RT by Schutzinger GmbH
Overview of MFK 11 / 0.5 / 50 / RT by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFK 11 / 0.5 / 50 / RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFK110.550-RT
|
TME | Test lead, 70VDC, 33VAC, 10A, banana plug 2mm,both sides, red Min Qty: 1 | 15 |
|
$4.0100 / $4.2800 | Buy Now |