There are no models available for this part yet.
Overview of MFK 11 / 0.5 / 50 / BL by Schutzinger GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MFK 11 / 0.5 / 50 / BL by Schutzinger GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFK110.550-BL
|
TME | Test lead, 70VDC, 33VAC, 10A, banana plug 2mm,both sides, blue Min Qty: 1 | 4 |
|
$4.0100 / $4.2800 | Buy Now |