Part Details for MFHA2512R1200FE by Eaton Bussmann
Overview of MFHA2512R1200FE by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFHA2512R1200FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4165
|
Newark | Res, R12, 1%, 2W, Metal Film, 2512 Rohs Compliant: Yes |Eaton Bussmann MFHA2512R1200FE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3824 |
|
$0.1990 / $0.2390 | Buy Now |
DISTI #
283-MFHA2512R1200FECT-ND
|
DigiKey | RES 0.12 OHM 1% 2W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5271 In Stock |
|
$0.0909 / $0.5200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0880 / $0.1250 | Buy Now | |
DISTI #
000000000006420693
|
Sager | Current Sense Resistors - SMD MFHA, 2512 SIZE, 2 Watt, 120 mohm, 100 TCR AEC-Q | 0 |
|
Buy Now |