Part Details for MFHA1206R1500FC by Eaton Bussmann
Overview of MFHA1206R1500FC by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFHA1206R1500FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4156
|
Newark | Res, R15, 1%, 1W, Metal Film, 1206 Rohs Compliant: Yes |Eaton Bussmann MFHA1206R1500FC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4770 |
|
$0.0920 / $0.1100 | Buy Now |
DISTI #
283-MFHA1206R1500FCCT-ND
|
DigiKey | RES 0.15 OHM 1% 1W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24251 In Stock |
|
$0.0424 / $0.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0400 / $0.0570 | Buy Now | |
DISTI #
000000000006420682
|
Sager | Current Sense Resistors - SMD MFHA, 1206 SIZE, 1 Watt, 150 mohm, 100 TCR AEC-Q | 0 |
|
Buy Now |