Part Details for MFH300SF4873/10KVT by Synton-Tech Corp
Overview of MFH300SF4873/10KVT by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFH300SF4873/10KVT
MFH300SF4873/10KVT CAD Models
MFH300SF4873/10KVT Part Data Attributes
|
MFH300SF4873/10KVT
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
MFH300SF4873/10KVT
Synton-Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 3W, 487000ohm, 10000V, 1% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 487000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFH | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 10000 V |