MFH300SF2320/10KVT
Synton-Tech Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 3W, 232ohm, 10000V, 1% +/-Tol, -500,500ppm/Cel,

Overview of MFH300SF2320/10KVT by Synton-Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MFH300SF2320/10KVT by Synton-Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFH300SF2320/10KVT by Synton-Tech Corp

MFH300SF2320/10KVT
Synton-Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SYNTON-TECH CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.8 mm
Lead Length
38 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.5 mm
Package Length
16 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Box; Tape
Rated Power Dissipation (P)
3 W
Resistance
232 Ω
Resistor Type
FIXED RESISTOR
Series
MFH
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
500 ppm/°C
Tolerance
1%
Working Voltage
10000 V
Want to compare parts?
  1. MFH300SF2320/10KVT
    Synton-Tech Corp
    Fixed Resistor, Metal Glaze/thick Film, 3W, 232ohm, 10000V, 1% +/-Tol, -500,500ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFH300SF2320/10KVT by Synton-Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFH300SF2320/10KVT by Synton-Tech Corp

Select Manufacturer
Which Manufacturer of MFH300SF2320/10KVT would you like to use for your alert(s)?
  • Please alert me when MFH300SF2320/10KVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFH300SF2320/10KVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFH300SF2320/10KVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFH300SF2320/10KVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFH300SF2320/10KVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFH300SF2320/10KVT by Synton-Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: