Part Details for MFFA0612R0005FCM by Eaton Bussmann
Results Overview of MFFA0612R0005FCM by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFFA0612R0005FCM Information
MFFA0612R0005FCM by Eaton Bussmann is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MFFA0612R0005FCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4149
|
Newark | Res, R0005, 1%, 1W, Metal Strip, 0612 W Rohs Compliant: Yes |Eaton Bussmann MFFA0612R0005FCM RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2820 |
|
$0.2690 / $0.3760 | Buy Now |
DISTI #
283-MFFA0612R0005FCMCT-ND
|
DigiKey | RES 0.0005 OHM 1% 1W 0612 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7990 In Stock |
|
$0.1597 / $0.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 In Stock |
|
$0.1500 / $0.2040 | Buy Now |
DISTI #
000000000006420673
|
Sager | Current Sense Resistors - SMD MFFA, 0612 SIZE, 1 Watt, 0.5 mohm, 200 TCR MnCu Metal AEC-Q Min Qty: 4000 | 0 |
|
$0.1622 / $0.1667 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4000 In Stock |
|
$0.1500 / $0.2040 | Buy Now |