Part Details for MFF524B by Motorola Mobility LLC
Results Overview of MFF524B by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFF524B Information
MFF524B by Motorola Mobility LLC is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MFF524B
MFF524B CAD Models
MFF524B Part Data Attributes
|
MFF524B
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MFF524B
Motorola Mobility LLC
40 MHz - 860 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, CASE 825A-03, 10 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | MOT CASE 825 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 23.4 dB | |
Input Power-Max (CW) | 6.25 dBm | |
Operating Frequency-Max | 860 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MOT CASE 825 | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 725 mA | |
Technology | HYBRID |
Alternate Parts for MFF524B
This table gives cross-reference parts and alternative options found for MFF524B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFF524B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FF124 | Motorola Semiconductor Products | Check for Price | Wide Band Low Power Amplifier, 40MHz Min, 450MHz Max, | MFF524B vs FF124 |
FF124 | Motorola Mobility LLC | Check for Price | 40 MHz - 450 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | MFF524B vs FF124 |