Part Details for MFECA0030WJD by Panasonic Electronic Components
Overview of MFECA0030WJD by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFECA0030WJD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-3631-ND
|
DigiKey | ENCODER CABLE 3M Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
15 In Stock |
|
$151.2730 / $166.4000 | Buy Now |
DISTI #
70612749
|
RS | Encoder Cable, Incremental, 20-bit, 50W-750W, Shielded, 3m, Usable w/Drag Chain | Panasonic Industrial Automation MFECA0030WJD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$154.6200 / $168.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.8700 / $164.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$119.8700 / $164.0900 | Buy Now |