Part Details for MFC350A by Synergy Microwave Corp
Overview of MFC350A by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFC350A
MFC350A CAD Models
MFC350A Part Data Attributes
|
MFC350A
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
MFC350A
Synergy Microwave Corp
Voltage Controlled Oscillator, 350MHz Min, 410MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 10 V | |
Control Voltage-Min | 2 V | |
Modulation Sensitivity | 11 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 410 MHz | |
Operating Frequency-Min | 350 MHz | |
Operating Frequency-Nom | 410 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 5 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC(UNSPEC) | |
Phase Noise | 95 dBc/Hz | |
Power Variation | 2 dB | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 8 V | |
Surface Mount | YES |