There are no models available for this part yet.
Overview of MFC150A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MFC150A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-MFC150A
|
Mouser Electronics | Conduit Fittings & Accessories .551-.629 RANGE-FIN CAP:LDPE NATURAL RoHS: Compliant | 0 |
|
$0.1720 / $0.4300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.1831 | Buy Now | ||
Onlinecomponents.com | Finned Stud Cap - Compatible Stud Size Range 14 - 16 mm (0.551 - 0.629 in) - Overall Height 22 mm (0.866 in) - Natural RoHS: Compliant | 0 |
|
$0.1745 / $0.2694 | Buy Now |