Part Details for MFC1090A by Synergy Microwave Corp
Results Overview of MFC1090A by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFC1090A Information
MFC1090A by Synergy Microwave Corp is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for MFC1090A
MFC1090A CAD Models
MFC1090A Part Data Attributes
|
MFC1090A
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
MFC1090A
Synergy Microwave Corp
Voltage Controlled Oscillator, 1090MHz Min, 1290MHz Max,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | 1 V | |
Modulation Sensitivity | 75 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 1290 MHz | |
Operating Frequency-Min | 1090 MHz | |
Operating Frequency-Nom | 1290 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 9 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC(UNSPEC) | |
Phase Noise | 95 dBc/Hz | |
Power Variation | 2 dB | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |