Part Details for MFC1000A by Synergy Microwave Corp
Overview of MFC1000A by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFC1000A
MFC1000A CAD Models
MFC1000A Part Data Attributes:
|
MFC1000A
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
MFC1000A
Synergy Microwave Corp
Voltage Controlled Oscillator, 1000MHz Min, 1300MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | ||
Modulation Sensitivity | 95 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 1300 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Frequency-Nom | 1300 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 10 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC(UNSPEC) | |
Phase Noise | 97 dBc/Hz | |
Power Variation | 2 dB | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |