Part Details for MFBW1V3216-151-R by Eaton Corporation
Results Overview of MFBW1V3216-151-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFBW1V3216-151-R Information
MFBW1V3216-151-R by Eaton Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for MFBW1V3216-151-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFBW1V3216-151-R
|
Avnet Americas | Ferrite Chip Bead 150Ohm 2.5A 0.12Ohm Multi-Layer 2-Pin 1206 T/R - Tape and Reel (Alt: MFBW1V3216-15... more RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0209 / $0.0223 | Buy Now |
DISTI #
704-MFBW1V3216-151-R
|
Mouser Electronics | Ferrite Beads Multi Nor Cur, Impedance 150ohm 2.5A SMT RoHS: Compliant | 0 |
|
$0.0280 / $0.1100 | Order Now |
DISTI #
MFBW1V3216-151R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.0200 | Buy Now |
Part Details for MFBW1V3216-151-R
MFBW1V3216-151-R CAD Models
MFBW1V3216-151-R Part Data Attributes
|
MFBW1V3216-151-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MFBW1V3216-151-R
Eaton Corporation
Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
DC Resistance-Max | 0.12 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 150 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 2.5 A | |
Width | 1.6 mm |