Part Details for MFBW1V2012-101-R by Eaton Bussmann
Results Overview of MFBW1V2012-101-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFBW1V2012-101-R Information
MFBW1V2012-101-R by Eaton Bussmann is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for MFBW1V2012-101-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2032
|
Newark | Multi Nor Cur, Impedance 100 2.5A Smt/ T&r |Eaton Bussmann MFBW1V2012-101-R RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0210 | Buy Now |
DISTI #
283-MFBW1V2012-101-RCT-ND
|
DigiKey | FERRITE BEAD 100 OHM 0805 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12204 In Stock |
|
$0.0116 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0106 / $0.0145 | Buy Now |
DISTI #
000000000006157462
|
Sager | Ferrite Beads Multi Nor Cur, Impedance 100ohm 2.5A SMT Min Qty: 4000 | 0 |
|
$0.0115 / $0.0135 | Buy Now |