Part Details for MFBW1V1608-102-R by Eaton Bussmann
Results Overview of MFBW1V1608-102-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFBW1V1608-102-R Information
MFBW1V1608-102-R by Eaton Bussmann is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for MFBW1V1608-102-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2005
|
Newark | Multi Nor Cur, impedance 1000 500Ma Smt/ T&r |Eaton Bussmann MFBW1V1608-102-R RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0190 | Buy Now |
DISTI #
283-MFBW1V1608-102-RCT-ND
|
DigiKey | FERRITE BEAD 1 KOHM 0603 1LN Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
5760 In Stock |
|
$0.0106 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0096 / $0.0131 | Buy Now |
DISTI #
000000000006157435
|
Sager | Ferrite Beads Multi Nor Cur,Impedance 1000ohm 500mA SMT Min Qty: 4000 | 0 |
|
$0.0104 / $0.0122 | Buy Now |