Part Details for MFBW1V1608-090-R by Eaton Corporation
Results Overview of MFBW1V1608-090-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFBW1V1608-090-R Information
MFBW1V1608-090-R by Eaton Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for MFBW1V1608-090-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFBW1V1608-090-R
|
Avnet Americas | Ferrite Chip Bead 9Ohm 1A 0.08Ohm Multi-Layer 2-Pin 0603 T/R - Tape and Reel (Alt: MFBW1V1608-090-R) RoHS: Not Compliant Min Qty: 520000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0070 / $0.0075 | Buy Now |
DISTI #
704-MFBW1V1608-090-R
|
Mouser Electronics | Ferrite Beads Multi Nor Cur, Impedance 9ohm 1.0A SMT RoHS: Compliant | 7915 |
|
$0.0100 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.0074 / $0.0083 | Buy Now |
DISTI #
MFBW1V1608-090R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.0100 | Buy Now |