Part Details for MFBW1V1005-070-R by Eaton Bussmann
Overview of MFBW1V1005-070-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFBW1V1005-070-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1976
|
Newark | Multi Nor Cur, Impedance 7 800Ma Smt/ T&r |Eaton Bussmann MFBW1V1005-070-R RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
283-MFBW1V1005-070-RTR-ND
|
DigiKey | FERRITE BEAD 7 OHM 0402 1LN Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0072 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0040 / $0.0054 | Buy Now |
DISTI #
000000000006157406
|
Sager | Ferrite Beads Multi Nor Cur, Impedance 7ohm 800mA SMT Min Qty: 10000 | 0 |
|
$0.0043 / $0.0051 | Buy Now |