Part Details for MFBM1V2012-090-R by Eaton Bussmann
Overview of MFBM1V2012-090-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFBM1V2012-090-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1930
|
Newark | Multi H Cur, Impedance 9 6.0A Smt/ T&r |Eaton Bussmann MFBM1V2012-090-R Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0210 | Buy Now |
DISTI #
283-MFBM1V2012-090-RCT-ND
|
DigiKey | FERRITE BEAD 9 OHM 0805 1LN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4095 In Stock |
|
$0.0100 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0110 / $0.0150 | Buy Now |
DISTI #
000000000006157360
|
Sager | Ferrite Beads Multi H Cur, Impedance 9ohm 6.0A SMT | 0 |
|
Buy Now |