Part Details for MFBM1V1608-070-R by Eaton Corporation
Overview of MFBM1V1608-070-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for MFBM1V1608-070-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFBM1V1608-070-R
|
Avnet Americas | Ferrite Chip Bead 7Ohm 6A 0.02Ohm Multi-Layer 2-Pin 0603 T/R - Tape and Reel (Alt: MFBM1V1608-070-R) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0079 / $0.0088 | Buy Now |
DISTI #
704-MFBM1V1608-070-R
|
Mouser Electronics | Ferrite Beads Multi H Cur, Impedance 7ohm 6.0A SMT RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0079 | Buy Now |
DISTI #
MFBM1V1608-070R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.0100 | Buy Now |
Part Details for MFBM1V1608-070-R
MFBM1V1608-070-R CAD Models
MFBM1V1608-070-R Part Data Attributes
|
MFBM1V1608-070-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MFBM1V1608-070-R
Eaton Corporation
Ferrite Chip, 2 Function(s), 6A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 7 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 6 A | |
Width | 0.8 mm |