Part Details for MFBM1V1608-000-R by Eaton Corporation
Results Overview of MFBM1V1608-000-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFBM1V1608-000-R Information
MFBM1V1608-000-R by Eaton Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for MFBM1V1608-000-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFBM1V1608-000-R
|
Avnet Americas | Ferrite Chip Bead 0Ohm 6A 0.02Ohm Multi-Layer 2-Pin 0603 T/R - Tape and Reel (Alt: MFBM1V1608-000-R) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0086 / $0.0087 | Buy Now |
DISTI #
704-MFBM1V1608-000-R
|
Mouser Electronics | Ferrite Beads 0 OHM @ 100MHZ 6A RoHS: Compliant | 340 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
MFBM1V1608-000-R
|
TTI | Ferrite Beads 0 OHM @ 100MHZ 6A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0079 / $0.0101 | Buy Now |
DISTI #
MFBM1V1608-000R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.0100 | Buy Now |
DISTI #
MFBM1V1608-000-R
|
Avnet Abacus | Ferrite Chip Bead 0Ohm 6A 002Ohm MultiLayer 2Pin 0603 TR - Tape and Reel (Alt: MFBM1V1608-000-R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MFBM1V1608-000-R
MFBM1V1608-000-R CAD Models
MFBM1V1608-000-R Part Data Attributes
|
MFBM1V1608-000-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MFBM1V1608-000-R
Eaton Corporation
Ferrite Chip, 2 Function(s), 6A, 2 Pin(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 0 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 6 A | |
Width | 0.8 mm |
MFBM1V1608-000-R Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5 Nm to 1.5 Nm, as specified in the manufacturer's application notes.
-
No, the MFBM1V1608-000-R is rated for a maximum voltage of 1600V and should not be used in applications exceeding this voltage rating.
-
No, the MFBM1V1608-000-R is rated for a maximum operating temperature of 125°C and should not be used in applications exceeding this temperature rating.
-
The minimum order quantity for the MFBM1V1608-000-R may vary depending on the distributor or supplier, but it is typically 1 piece or 10 pieces.
-
Yes, the MFBM1V1608-000-R is suitable for use in both AC and DC circuits, but the fuse's characteristics may vary depending on the circuit type and application.