Part Details for MFBM1V1005-501-R by Eaton Corporation
Results Overview of MFBM1V1005-501-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFBM1V1005-501-R Information
MFBM1V1005-501-R by Eaton Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for MFBM1V1005-501-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFBM1V1005-501-R
|
Avnet Americas | Ferrite Chip Bead 500Ohm 500mA 0.4Ohm Multi-Layer 2-Pin 0402 T/R - Tape and Reel (Alt: MFBM1V1005-50... more RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0050 | Buy Now |
DISTI #
704-MFBM1V1005-501-R
|
Mouser Electronics | Ferrite Beads 500 OHM .7A RoHS: Compliant | 5815 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.0050 / $0.0055 | Buy Now |
DISTI #
MFBM1V1005-501-R
|
TTI | Ferrite Beads 500 OHM .7A RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0048 / $0.0054 | Buy Now |
DISTI #
MFBM1V1005-501R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 10000 | 0 |
|
$0.0100 | Buy Now |
DISTI #
MFBM1V1005-501-R
|
Avnet Abacus | Ferrite Chip Bead 500Ohm 500mA 04Ohm MultiLayer 2Pin 0402 TR - Tape and Reel (Alt: MFBM1V1005-501-R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MFBM1V1005-501-R
MFBM1V1005-501-R CAD Models
MFBM1V1005-501-R Part Data Attributes
|
MFBM1V1005-501-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MFBM1V1005-501-R
Eaton Corporation
Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 500 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.5 A | |
Width | 0.5 mm |