Part Details for MFBM1V1005-000-R by Eaton Corporation
Results Overview of MFBM1V1005-000-R by Eaton Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFBM1V1005-000-R Information
MFBM1V1005-000-R by Eaton Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for MFBM1V1005-000-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFBM1V1005-000-R
|
Avnet Americas | Ferrite Chip Bead 0Ohm 1.8A 0.05Ohm Multi-Layer 2-Pin 0402 T/R - Tape and Reel (Alt: MFBM1V1005-000-... more RoHS: Not Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0042 / $0.0043 | Buy Now |
DISTI #
704-MFBM1V1005-000-R
|
Mouser Electronics | Ferrite Beads 150 OHM 1.8A S RoHS: Compliant | 21711 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E54:1762_16510920
|
Arrow Electronics | Ferrite Beads Multi-Layer 0Ohm 0Ohm to 15Ohm 100MHz 1.8A 0.05Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Date Code: 2405 | Europe - 20000 |
|
$0.0039 | Buy Now |
DISTI #
MFBM1V1005-000-R
|
TTI | Ferrite Beads 150 OHM 1.8A S RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0046 / $0.0050 | Buy Now |
DISTI #
MFBM1V1005-000-R
|
IBS Electronics | MFBM1V1005-000-R by Eaton Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0055 / $0.0062 | Buy Now |
DISTI #
MFBM1V1005-000R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MFBM1V1005-000-R
|
Avnet Abacus | Ferrite Chip Bead 0Ohm 18A 005Ohm MultiLayer 2Pin 0402 TR - Tape and Reel (Alt: MFBM1V1005-000-R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 20000 |
|
RFQ |
Part Details for MFBM1V1005-000-R
MFBM1V1005-000-R CAD Models
MFBM1V1005-000-R Part Data Attributes
|
MFBM1V1005-000-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MFBM1V1005-000-R
Eaton Corporation
Ferrite Chip, 1 Function(s), 1.8A, 2 Pin(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 0 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.8 A | |
Width | 0.5 mm |
Alternate Parts for MFBM1V1005-000-R
This table gives cross-reference parts and alternative options found for MFBM1V1005-000-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFBM1V1005-000-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBM100505U070 | Fenghua (HK) Electronics Ltd | Check for Price | Ferrite Chip, | MFBM1V1005-000-R vs CBM100505U070 |
MFBM1V1005-110-R | Eaton Corporation | Check for Price | Ferrite Chip, 1 Function(s), 1.8A, 2 Pin(s), | MFBM1V1005-000-R vs MFBM1V1005-110-R |
CBM100505U190B | Fenghua (HK) Electronics Ltd | Check for Price | Ferrite Chip, 1.8A, | MFBM1V1005-000-R vs CBM100505U190B |
CBM100505U070B | Fenghua (HK) Electronics Ltd | Check for Price | Ferrite Chip, 1.8A, | MFBM1V1005-000-R vs CBM100505U070B |
CBM100505U190T | Fenghua (HK) Electronics Ltd | Check for Price | Ferrite Chip, 1.8A, | MFBM1V1005-000-R vs CBM100505U190T |
MFBM1V1005-000-R Frequently Asked Questions (FAQ)
-
The operating temperature range of the MFBM1V1005-000-R is -40°C to 125°C.
-
Yes, the MFBM1V1005-000-R is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The recommended storage temperature range for the MFBM1V1005-000-R is -40°C to 150°C.
-
Yes, the MFBM1V1005-000-R is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial control systems, transportation systems, and more.
-
Yes, the MFBM1V1005-000-R is compatible with lead-free soldering processes, making it suitable for use in modern manufacturing environments.