Part Details for MFBA2V2012-300-R by Bulgin
Overview of MFBA2V2012-300-R by Bulgin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFBA2V2012-300-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFBA2V2012-300-R
|
Avnet Abacus | Ferrite Bead, 0805 [2012 Metric], 30 Ohm, 3 mA, 40 mOhm � 25% (Alt: MFBA2V2012-300-R) RoHS: Compliant Min Qty: 3547 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |