There are no models available for this part yet.
Overview of MFBA2V1608-221-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MFBA2V1608-221-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK2323
|
Newark | Ferrite B Ind 220 Ohm 2A 2 Pads Smt/ T&r |Eaton Bussmann MFBA2V1608-221-R RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0250 | Buy Now | |
DISTI #
283-MFBA2V1608-221-RCT-ND
|
DigiKey | FERRITE BEAD 220 OHM 0603 1LN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16485 In Stock |
|
$0.0105 / $0.1000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0118 / $0.0189 | Buy Now | ||
DISTI #
000000000006369512
|
Sager | Ferrite Beads Ferrite B IND 220 OHM 2A 2 PADS SMT Min Qty: 4000 | 0 |
|
$0.0127 / $0.0176 | Buy Now |