Part Details for MFB4600 by Amphenol PCTEL
Overview of MFB4600 by Amphenol PCTEL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFB4600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-MFB4600-ND
|
DigiKey | RF ANT 465MHZ WHIP STR N TYPE Min Qty: 1 Lead time: 14 Weeks Container: Tube |
8 In Stock |
|
$60.9000 / $75.2600 | Buy Now |
DISTI #
72925692
|
RS | 460-470,UNITY, FIBERGLASS BASE | PCTEL MFB4600 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$224.3700 / $249.3000 | RFQ |
|
Onlinecomponents.com | VHF/UHF White Fiberglass Base Station Omnidirectional Antennas RoHS: Compliant |
1 In Stock |
|
$65.4300 / $80.9600 | Buy Now |
DISTI #
60872616
|
Verical | MFB4600 Min Qty: 1 Package Multiple: 1 Date Code: 2126 | Americas - 1 |
|
$88.1790 / $105.2480 | Buy Now |
DISTI #
MFB4600
|
Richardson RFPD | ANTENNA UNIT Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | VHF/UHF White Fiberglass Base Station Omnidirectional Antennas RoHS: Compliant |
1 In Stock |
|
$65.4300 / $80.9600 | Buy Now |