Part Details for MFB40H05L by SEPA Europe GmbH
Overview of MFB40H05L by SEPA Europe GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MFB40H05L
MFB40H05L CAD Models
MFB40H05L Part Data Attributes
|
MFB40H05L
SEPA Europe GmbH
Buy Now
Datasheet
|
Compare Parts:
MFB40H05L
SEPA Europe GmbH
DC Fan, Axial Construction, 0.05A, 5V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEPA EUROPE GMBH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Airflow | 4.179 CFM | |
Approvals | CE | |
Bearing Type | BALL | |
Body Material | PBT | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 22 dB | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Pressure | 1.3 mmH2O | |
Rated Current | 0.05 A | |
Rated Voltage | 5 V | |
Speed | 3800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 13 g | |
Width | 10 mm |