Part Details for MFB-201209-0040PR by Marcom Electronic Components
Results Overview of MFB-201209-0040PR by Marcom Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFB-201209-0040PR Information
MFB-201209-0040PR by Marcom Electronic Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MFB-201209-0040PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M5617
|
Newark | Ferrite Bead, 0.03Ohm, 4A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance @ 100Mhz:40Ohm, ... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13474 |
|
$0.0560 / $0.2460 | Buy Now |
Part Details for MFB-201209-0040PR
MFB-201209-0040PR CAD Models
MFB-201209-0040PR Part Data Attributes
|
MFB-201209-0040PR
Marcom Electronic Components
Buy Now
|
Compare Parts:
MFB-201209-0040PR
Marcom Electronic Components
Select a part to compare: |
Samacsys Manufacturer | MEC MARCOM |