Part Details for MFB-160808-0600PL by Marcom Electronic Components
Overview of MFB-160808-0600PL by Marcom Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-FW-LPMFB2 | Analog Devices | Low-Pass MFB Filter, Dual Amp | |
EVAL-FW-LPMFB1 | Analog Devices | Low-Pass MFB Filter, Single Am |
Price & Stock for MFB-160808-0600PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M5614
|
Newark | Ferrite Bead, 0.2Ohm, 1A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:600Ohm, Dc Current Rating:1A, Product Range:Mfb Series, Dc Resistance Max:0.2Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Mec Marcom MFB-160808-0600PL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 68261 |
|
$0.0880 / $0.2390 | Buy Now |
Part Details for MFB-160808-0600PL
MFB-160808-0600PL CAD Models
MFB-160808-0600PL Part Data Attributes
|
MFB-160808-0600PL
Marcom Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MFB-160808-0600PL
Marcom Electronic Components
Ferrite Chip, 1 Function(s), 1A,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MARCOM ELECTRONIC COMPONENTS (UK) LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR | |
Rated Current | 1 A | |
Width | 0.8 mm |