Part Details for MFA7A20-C010-C by ATGBICS
Overview of MFA7A20-C010-C by ATGBICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCRBNC-010 | Amphenol Cables on Demand | Amphenol CO-058BNCRBNC-010 BNC Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-174SMAZBNC-010 | Amphenol Cables on Demand | Amphenol CO-174SMAZBNC-010 SMA Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 10ft | |
AM27C010-55JC | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) |
Price & Stock for MFA7A20-C010-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-MFA7A20-C010-C-ND
|
DigiKey | Compatible AOC 100G 10m Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6145 In Stock |
|
$330.6500 / $389.0000 | Buy Now |